Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y65A00303FPLFS

Switch Key N.O. SPST 0.1A 100VDC 1VA 2.6N PC Pins >=200000Cycles Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Key N.O. SPST 0.1A 100VDC 1VA 2.6N PC Pins >=200000Cycles Thru-Hole
Search Keywords: Y65A00303FPLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y65A00303FPLFS
Alias/AKA: MDPSLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Button
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 12.7mm x 12.7mm x 6.25mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Y65A00303FPLFS RoHS compliant?
Yes, Y65A00303FPLFS is RoHS compliant.
What is the lead time for Y65A00303FPLFS?
The standard lead time for Y65A00303FPLFS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,522
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.71
100
$2.59
250
$2.37
500
$2.28
1,000
$2.25
3,000
$2.24
5,000
$2.23
8,000 +
$2.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!