- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- Y65A00023FPLFS
Y65A00023FPLFS
Littelfuse/C&K
SWITCH PUSH SPST N.O. 0.05A 100V
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
SWITCH PUSH SPST N.O. 0.05A 100V
Search Keywords: Y65A00023FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y65A00023FPLFS
-
Alias/AKA:MDGLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:12.7mm x 12.7mm x 4.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,244
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$2.88
50
$2.58
100
$2.57
250
$2.48
500
$2.42
1,000
$2.41
3,000
$2.36
5,000 +
$2.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments