- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- Y56B2D320FPLFG
Y56B2D320FPLFG
Littelfuse/C&K
Keypad Switch, 1 Switches, Spst, Momentary, 0.01A, 32Vdc, 2N, Solder Terminal, Surface
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Keypad Switch, 1 Switches, Spst, Momentary, 0.01A, 32Vdc, 2N, Solder Terminal, Surface
Search Keywords: Y56B2D320FPLFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y56B2D320FPLFG
-
Alias/AKA:ATS2D3GNCLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,246
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.5055
2,000
$0.4622
4,000
$0.4432
6,000
$0.4421
8,000
$0.4314
10,000
$0.4303
16,000
$0.4257
26,000 +
$0.4246
Click for Quote
Log in
to unlock special pricing