- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y56B2D120FPLFS
Y56B2D120FPLFS
Littelfuse/C&K
Switch Tactile Spst-nc 0.05A 32V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile Spst-nc 0.05A 32V
Search Keywords: Y56B2D120FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y56B2D120FPLFS
-
Alias/AKA:ATS2D1GNCLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46,421
Can Ship immediately
Minimum Order Quantity:
2000
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,000
$0.3800
4,000
$0.3781
6,000
$0.3772
8,000
$0.3762
10,000
$0.3753
16,000
$0.3743
26,000
$0.3734
50,000 +
$0.3725
Click for Quote
Log in
to unlock special pricing