- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- Y49A213D1FP
Littelfuse / C&K
Y49A213D1FP
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 32VDC 0.2VA SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | Y49A213D1FP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | FR |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Pole Throw Configuration: | SPST |
| Actuator Style: | Plunger |
| Total Travel: | 0.65 mm |
| Operating Force: | 1.1 N |
| Maximum Current Rating: | 0.01 A |
| Mounting: | Surface Mount |
| Terminal Type: | Gull Wing |
| Operating Temperature: | -40 to 125 °C |
| Body Orientation: | Straight |
-
- Item discontinued