Image is representational - see mfr. specs

Y48A21211FPLFS

Littelfuse/C&K

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 100000Cycles 2N SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 100000Cycles 2N SMD Automotive T/R
Search Keywords: Y48A21211FPLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    Y48A21211FPLFS
  • Alias/AKA:
    KST221JLFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536501
  • COO:
    FR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Dimension:
    6.2 x 6.8 x 5 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,127
Can Ship immediately
Minimum Order Quantity:
500
12 Weeks can ship 8/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.6436
1,000
$0.6304
3,000
$0.6171
5,000
$0.6100
8,000
$0.6079
10,000
$0.6059
15,000
$0.6049
25,000 +
$0.5987
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!