- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y42A01100FPLFG
Y42A01100FPLFG
Littelfuse/C&K
Switch Tactile N.O. SPST Dome Gull Wing 0.05A 100VDC 0.2VA 2.4N SMD Tray
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Dome Gull Wing 0.05A 100VDC 0.2VA 2.4N SMD Tray
Search Keywords: Y42A01100FPLFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y42A01100FPLFG
-
Alias/AKA:EDGSC1LFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Dimension:11.3 x 12.7 x 1.2 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Dome
-
Operating Force:2.4 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
625
$7.41
1,250
$3.91
1,875
$2.69
2,500 +
$2.63
Click for Quote
Log in
to unlock special pricing