- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y42A00103FPLFS
Littelfuse / C&K
Y42A00103FPLFS
Switch Tactile N.O. SPST Dome Gull Wing 0.05A 100VDC 0.2VA 2.4N SMD Tray
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Tactile N.O. SPST Dome Gull Wing 0.05A 100VDC 0.2VA 2.4N SMD Tray
Search Keywords: Y42A00103FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y42A00103FPLFS
-
Alias/AKA:EDGAC0LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:11.3 x 12.7 x 1.2 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Dome
-
Operating Force:2.4 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is Y42A00103FPLFS RoHS compliant?
Yes, Y42A00103FPLFS is RoHS compliant.
What is the lead time for Y42A00103FPLFS?
The standard lead time for Y42A00103FPLFS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,217
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
9 Weeks
can ship
11/16/26