- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- Y41A00423FPLFS
Littelfuse / C&K
Y41A00423FPLFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | Y41A00423FPLFS |
| Alias/AKA: | D6C00F2LFS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Pole Throw Configuration: | SPST |
| Body Orientation: | Straight |
| Maximum Current Rating: | 0.1 A |
| Mounting: | Through Hole |
| Switch Configuration: | N.O. |
| Terminal Type: | PC Pins |
| Dimension: | 11.4 x 12 x 11.3 mm |
| Actuator Style: | Square Button |
| Operating Force: | 2.5 N |
| Illumination Type: | N/R |
| Illumination Color: | N/R |