- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- Y41A00421FPLFS
Y41A00421FPLFS
Littelfuse/C&K
Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box
Search Keywords: Y41A00421FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y41A00421FPLFS
-
Alias/AKA:D6C90F2LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:N/A
-
Dimension:11.4 x 12 x 11.3 mm
-
Actuator Style:Square Button
-
Operating Force:2.5 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,619
can ship 6/10/26
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.984
500
$0.940
1,000
$0.900
2,500
$0.863
5,000
$0.840
7,500
$0.838
10,000
$0.829
15,000 +
$0.827
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments