Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y41A00412FPLFS

Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
Search Keywords: Y41A00412FPLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y41A00412FPLFS
Alias/AKA: D6C30F1LFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Pole Throw Configuration: SPST
Body Orientation: Straight
Maximum Current Rating: 0.1 A
Mounting: Through Hole
Switch Configuration: N.O.
Terminal Type: PC Pins
Dimension: 11.4 x 12 x 11.3 mm
Actuator Style: Square Button
Operating Force: 1.3 N
Illumination Type: N/R
Illumination Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Y41A00412FPLFS RoHS compliant?
Yes, Y41A00412FPLFS is RoHS compliant.
What is the lead time for Y41A00412FPLFS?
The standard lead time for Y41A00412FPLFS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,482
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1250
Order Increment:
250
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$2.245
500
$2.239
1,250
$2.234
2,500
$1.183
3,750
$0.832
5,000 +
$0.816
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!