- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- Y41A00411FPLFS
Littelfuse / C&K
Y41A00411FPLFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
Search Keywords: Y41A00411FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y41A00411FPLFS
-
Alias/AKA:D6C90F1LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:N/A
-
Dimension:11.4 x 12 x 11.3 mm
-
Actuator Style:Square Button
-
Operating Force:1.3 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Frequently Asked Questions
Is Y41A00411FPLFS RoHS compliant?
Yes, Y41A00411FPLFS is RoHS compliant.
What is the lead time for Y41A00411FPLFS?
The standard lead time for Y41A00411FPLFS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117,024
Can Ship immediately
Minimum Order Quantity:
5000
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5,000
$0.8384
7,500
$0.8364
10,000
$0.8344
15,000 +
$0.8323
Click for Quote
Log in
to unlock special pricing