- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y39A24310FP
Y39A24310FP
Littelfuse/C&K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 4N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 4N SMD T/R
Search Keywords: Y39A24310FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y39A24310FP
-
Alias/AKA:KSS243GLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:7 x 4.4 x 1.7 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:4 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
4500
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
500
$1.19
1,000
$1.15
2,500
$1.10
4,500
$1.09
9,000
$1.08
13,500
$1.07
18,000 +
$1.06
Click for Quote
Log in
to unlock special pricing