Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y39A24110FP

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R
Search Keywords: Y39A24110FP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y39A24110FP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 7 x 4.4 x 1.7 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Rectangular Button
Operating Force: 4 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Right Angle
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y39A24110FP RoHS compliant?
Yes, Y39A24110FP is RoHS compliant.
What is the lead time for Y39A24110FP?
The standard lead time for Y39A24110FP is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately You may purchase all in-stock quantity of 3,000
Stock lot only:
3000
MOQ for In Stock Qty:
18000
MOQ for out of Stock Qty:
18000
Order Increment:
3000
15 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.133
2,500
$1.020
18,000 +
$1.030
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!