- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y39A22310FP
Y39A22310FP
Littelfuse/C&K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 2N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 2N SMD T/R
Search Keywords: Y39A22310FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y39A22310FP
-
Alias/AKA:KSS223GLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:7 x 4.4 x 1.7 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:2 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57,000
Ships today, if you order in
Minimum Order Quantity:
500
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
500
$0.6334
1,000
$0.6049
3,000
$0.5732
6,000
$0.5620
9,000
$0.5610
12,000
$0.5590
15,000 +
$0.5579
Click for Quote
Log in
to unlock special pricing