- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y39A22110FP
Littelfuse / C&K
Y39A22110FP
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 2N SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 2N SMD T/R
Search Keywords: Y39A22110FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y39A22110FP
-
Alias/AKA:KSS221GLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:7 x 4.4 x 1.7 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:2 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is Y39A22110FP RoHS compliant?
Yes, Y39A22110FP is RoHS compliant.
What is the lead time for Y39A22110FP?
The standard lead time for Y39A22110FP is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
625,701
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
4500
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.3941
2,500
$0.3873
4,500
$0.3854
9,000
$0.3844
13,500
$0.3835
18,000 +
$0.3825
Click for Quote
Log in
to unlock special pricing