- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- Y36E00403FPLFT
Y36E00403FPLFT
Littelfuse/C&K
Switch DIP N.O./N.C. SP4T 4 Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP4T 4 Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
Search Keywords: Y36E00403FPLFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y36E00403FPLFT
-
Alias/AKA:RTE0400G04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1250 -
Body Orientation:Straight
-
Actuator Style:Screwdriver
-
Actuator Length:0.5 mm
-
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@30VDC A
-
Contact Plating:Gold
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
992
Can Ship immediately
Minimum Order Quantity:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$2.72
250
$2.62
500
$2.55
1,250
$2.52
2,500
$2.49
5,000
$2.47
7,500
$2.46
10,000 +
$2.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments