- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- Y36E00203FPROHS
Available Replacements
RECOMMENDED REPLACEMENT
Littelfuse / C&K
Y36E00203FPROHS
Switch DIP N.O./N.C. SP4T 4 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Box
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch DIP N.O./N.C. SP4T 4 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Box
Search Keywords: Y36E00203FPROHS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y36E00203FPROHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
1500 -
Body Orientation:Right Angle
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@30VDC A
-
Contact Plating:Gold
-
Terminal Pitch:N/R
Frequently Asked Questions
Is Y36E00203FPROHS discontinued?
Yes, Y36E00203FPROHS from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces Y36E00203FPROHS?
The recommended replacement for Y36E00203FPROHS is RTE0400V04 from Littelfuse / C&K, available from OnlineComponents.com.
Is Y36E00203FPROHS RoHS compliant?
Yes, Y36E00203FPROHS is RoHS compliant.
What is the lead time for Y36E00203FPROHS?
The standard lead time for Y36E00203FPROHS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.