- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- Y36D10143FPROHS
Littelfuse / C&K
Y36D10143FPROHS
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y36D10143FPROHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1950 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0.5 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@30VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm