Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y36D02243FPROHS

Switch DIP N.O./N.C. SP16T 16 Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch DIP N.O./N.C. SP16T 16 Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Box
Search Keywords: Y36D02243FPROHS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    Y36D02243FPROHS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1500
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Shaft
  • Actuator Length:
    3.9 mm
  • Number of Positions:
    16
  • Pole Throw Configuration:
    SP16T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.1@30VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y36D02243FPROHS discontinued?
Yes, Y36D02243FPROHS from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces Y36D02243FPROHS?
The recommended replacement for Y36D02243FPROHS is RTE1602V44 from Littelfuse / C&K, available from OnlineComponents.com.
Is Y36D02243FPROHS RoHS compliant?
Yes, Y36D02243FPROHS is RoHS compliant.
What is the lead time for Y36D02243FPROHS?
The standard lead time for Y36D02243FPROHS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!