Image is representational - see mfr. specs

Y36D02043FP

Littelfuse/C&K

Switch DIP SP16T 16 Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP SP16T 16 Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube
Search Keywords: Y36D02043FP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    Y36D02043FP
  • Alias/AKA:
    RTE1602N43
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Orientation:
    Straight
  • Actuator Style:
    Shaft
  • Actuator Length:
    3.8 mm
  • Number of Positions:
    16
  • Pole Throw Configuration:
    SP16T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.1@30VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!