- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- Y36D01043FPLFT
Y36D01043FPLFT
Littelfuse/C&K
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube
Search Keywords: Y36D01043FPLFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y36D01043FPLFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Body Orientation:Straight
-
Actuator Style:Extended Shaft
-
Actuator Length:7.5 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@30VDC A
-
Contact Plating:Gold
-
Terminal Pitch:N/R
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.