Available Replacements
ROHs Eşdeğeri
RTE1600G44 RTE1600G44 Littelfuse / C&K
RTE1600G44

Littelfuse / C&K

In Stock: 410

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y36D00443FP

Switch DIP N.O./N.C. SP16T 16 Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Switch DIP N.O./N.C. SP16T 16 Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
Search Keywords: Y36D00443FP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y36D00443FP
Unit of Measure: Per Each
RoHS: No
HTS: 8536509020
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Body Orientation: Straight
Actuator Style: Screwdriver
Actuator Length: 0.5 mm
Number of Positions: 16
Pole Throw Configuration: SP16T
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@30VDC A
Contact Plating: Gold
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Y36D00443FP discontinued?
Yes, Y36D00443FP from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is Y36D00443FP RoHS compliant?
No, Y36D00443FP is not RoHS compliant.
What is the lead time for Y36D00443FP?
The standard lead time for Y36D00443FP is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 410
Can Ship immediately

Join the circuit, keeping you connected to OnlineComponents.com and beyond!