- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- Y36CF0413FPLFT
Y36CF0413FPLFT
Littelfuse/C&K
Dip Switch - BCD 10 Position - Surface Mount - Rotary for Tool Actuator - 100mA - 30VDC
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Dip Switch - BCD 10 Position - Surface Mount - Rotary for Tool Actuator - 100mA - 30VDC
Search Keywords: Y36CF0413FPLFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y36CF0413FPLFT
-
Alias/AKA:RTE10F0G14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182,070
Can Ship immediately
MOQ for In Stock Qty:
6250
MOQ for out of Stock Qty:
6250
9 Weeks
can ship
7/13/26