- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- Y36C10113FPROHS
Y36C10113FPROHS
Littelfuse/C&K
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube
Search Keywords: Y36C10113FPROHS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y36C10113FPROHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1950 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0.5 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@30VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
488
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
488
$4.97
975
$2.63
1,463
$1.85
1,950 +
$1.81
Click for Quote
Log in
to unlock special pricing