- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- Y36C02013FPLFT
Y36C02013FPLFT
Littelfuse/C&K
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube
Search Keywords: Y36C02013FPLFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y36C02013FPLFT
-
Alias/AKA:RTE1002N14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1950 -
Body Orientation:Straight
-
Actuator Style:Shaft
-
Actuator Length:3.9 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@30VDC A
-
Contact Plating:Gold
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
885
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$2.45
50
$2.23
250
$2.14
500
$2.10
1,950
$2.03
3,900
$2.00
5,850
$1.99
7,800 +
$1.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments