- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- Y36C00213FPLFT
Littelfuse / C&K
Y36C00213FPLFT
Tactile Switches
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Tactile Switches
Search Keywords: Y36C00213FPLFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y36C00213FPLFT
-
Alias/AKA:RTE1000V14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
1500 -
Body Orientation:Right Angle
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:PCB Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@30VDC A
-
Contact Plating:Gold
-
Terminal Pitch:N/R
Frequently Asked Questions
Is Y36C00213FPLFT RoHS compliant?
Yes, Y36C00213FPLFT is RoHS compliant.
What is the lead time for Y36C00213FPLFT?
The standard lead time for Y36C00213FPLFT is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
On Order:
6,000
can ship 1/1/27
Stock lot only:
9
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1500
17 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$3.74
10
$3.40
250
$2.87
500
$2.84
1,000
$2.75
1,500
$2.64
3,000
$2.61
4,500
$2.31
6,000 +
$2.27
Click for Quote
Log in
to unlock special pricing