- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- Y36B12001FPROHS
Available Replacements
Littelfuse / C&K
Y36B12001FPROHS
Switch DIP N.O./N.C. SP3T 3 Shaft 0.1A 50VDC PC Pins 1500Cycles 2.54mm Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Switch DIP N.O./N.C. SP3T 3 Shaft 0.1A 50VDC PC Pins 1500Cycles 2.54mm Thru-Hole Tube
Search Keywords: Y36B12001FPROHS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y36B12001FPROHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Body Orientation:Straight
-
Actuator Style:Shaft
-
Actuator Length:3.9 mm
-
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@50VDC A
-
Contact Plating:Silver
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is Y36B12001FPROHS discontinued?
Yes, Y36B12001FPROHS from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces Y36B12001FPROHS?
The recommended replacement for Y36B12001FPROHS is RTE0312N05 from Littelfuse / C&K, available from OnlineComponents.com.
Is Y36B12001FPROHS RoHS compliant?
Yes, Y36B12001FPROHS is RoHS compliant.
What is the lead time for Y36B12001FPROHS?
The standard lead time for Y36B12001FPROHS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.