Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y35A25210FPLFS

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 4.5N SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 4.5N SMD Automotive T/R
Search Keywords: Y35A25210FPLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    Y35A25210FPLFS
  • Alias/AKA:
    KSR252GLFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536501
  • COO:
    FR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    7.3 x 3.8 x 2.5 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    4.5 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y35A25210FPLFS RoHS compliant?
Yes, Y35A25210FPLFS is RoHS compliant.
What is the lead time for Y35A25210FPLFS?
The standard lead time for Y35A25210FPLFS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43,800
Can Ship immediately
Minimum Order Quantity:
1000
8 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3326
2,500
$0.3234
5,000
$0.3165
7,500
$0.3125
10,000
$0.3096
15,000
$0.3056
25,000 +
$0.3005
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!