- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y35A23110FPLFS
Y35A23110FPLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 3N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 3N SMD Automotive T/R
Search Keywords: Y35A23110FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y35A23110FPLFS
-
Alias/AKA:KSR231GLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dimension:7.3 x 3.8 x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
741,967
Can Ship immediately
Minimum Order Quantity:
15000
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,000
$0.4062
2,500
$0.3840
5,000
$0.3672
7,500
$0.3574
10,000
$0.3504
15,000
$0.3406
25,000
$0.3281
50,000 +
$0.3181
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments