- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y35A22310FPLFG
Littelfuse / C&K
Y35A22310FPLFG
Switch Tactile N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 200000Cycles 2N SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
- Saves PCB space
- Range of 4 actuation forces
- G terminations
- Detect type available
- Rubber actuator
- IP 50 sealed
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y35A22310FPLFG
-
Alias/AKA:KSR223GLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dimension:7.3 x 3.8 x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A