- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y34H22120FP
Y34H22120FP
Littelfuse/C&K
Switch Tactile N.O. SPST Flat Button Gull Wing 0.05A 32VDC 0.5VA 150000Cycles 1.6N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Flat Button Gull Wing 0.05A 32VDC 0.5VA 150000Cycles 1.6N SMD T/R
Search Keywords: Y34H22120FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y34H22120FP
-
Alias/AKA:KMT221NGHFLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:2.6 x 3.4 x 0.65 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flat Button
-
Operating Force:1.6 N
-
Contact Rating @ Voltage:0.5 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,106
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,000
$0.4921
2,500
$0.4766
5,000
$0.4595
10,000
$0.4574
15,000
$0.4553
20,000 +
$0.4533
Click for Quote
Log in
to unlock special pricing