- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y34H21120FP
Y34H21120FP
Littelfuse/C&K
Switch Tactile N.O. SPST Flat Button Gull Wing 0.05A 32VDC 0.5VA 150000Cycles 1N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Flat Button Gull Wing 0.05A 32VDC 0.5VA 150000Cycles 1N SMD T/R
Search Keywords: Y34H21120FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y34H21120FP
-
Alias/AKA:KMT211NGHFLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:2.6 x 3.4 x 0.65 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flat Button
-
Operating Force:1 N
-
Contact Rating @ Voltage:0.5 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,700
Ships today, if you order in
You may purchase all in-stock quantity of 13,700
Stock lot only:
13700
MOQ for In Stock Qty:
20000
MOQ for out of Stock Qty:
20000
Order Increment:
4000
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$1.155
2,500
$1.040
20,000 +
$1.050
Click for Quote
Log in
to unlock special pricing