- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y34H07222FP
Y34H07222FP
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 32VDC 0.5VA 600000Cycles 2.3N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 32VDC 0.5VA 600000Cycles 2.3N SMD Automotive T/R
Search Keywords: Y34H07222FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y34H07222FP
-
Alias/AKA:KMT072NGJLHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dimension:2.6 x 3.4 x 0.73 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.3 N
-
Contact Rating @ Voltage:0.5 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
19,100
can ship 6/15/26
Minimum Order Quantity:
2500
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,500
$0.2788
5,000
$0.2673
10,000
$0.2659
25,000
$0.2630
50,000 +
$0.2580
Click for Quote
Log in
to unlock special pricing