Image is representational - see mfr. specs

Y33R51115FPLFT

Littelfuse/C&K

The Y33R51115FPLFT is a miniature, through-hole, single-pole single-throw (SPST) normally open tact switch with momentary acti ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
The Y33R51115FPLFT is a miniature, through-hole, single-pole single-throw (SPST) normally open tact switch with momentary action.
Search Keywords: Y33R51115FPLFT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    Y33R51115FPLFT
  • Alias/AKA:
    KSA0M511LFTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536501
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Dimension:
    N/A
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    5 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,595
Ships today, if you order in
Minimum Order Quantity:
50
9 Weeks can ship 8/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.8758
500
$0.5202
1,000
$0.4864
2,500
$0.4712
5,000
$0.4518
10,000
$0.4507
15,000
$0.4495
25,000 +
$0.4484
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!