- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y33R41169FPLFT
Littelfuse / C&K
Y33R41169FPLFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Thru-Hole Automotive Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Thru-Hole Automotive Box
Search Keywords: Y33R41169FPLFT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | Y33R41169FPLFT |
| Alias/AKA: | KSI0V411LFTR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
| Dimension: | 9.5 x 8 mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 3 N |
| Contact Rating @ Voltage: | 1 A |
| Illumination Type: | N/R |
| Body Orientation: | Right Angle |
| Termination Style: | PC Pins |
Product Guides
+
Frequently Asked Questions
Is Y33R41169FPLFT RoHS compliant?
Yes, Y33R41169FPLFT is RoHS compliant.
What is the lead time for Y33R41169FPLFT?
The standard lead time for Y33R41169FPLFT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2,500
$1.455
5,000
$0.770
7,500
$0.542
10,000 +
$0.531
Click for Quote
Log in
to unlock special pricing