- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y33R41115FPLFT
Littelfuse / C&K
Y33R41115FPLFT
Switch Tactile- SPST Round Button PC Pins 0.05A 32VDC 1VA 5N Thru-Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Switch Tactile- SPST Round Button PC Pins 0.05A 32VDC 1VA 5N Thru-Hole.
Search Keywords: Y33R41115FPLFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y33R41115FPLFT
-
Alias/AKA:KSA0M411LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Dimension:N/A
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:5 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is Y33R41115FPLFT RoHS compliant?
Yes, Y33R41115FPLFT is RoHS compliant.
What is the lead time for Y33R41115FPLFT?
The standard lead time for Y33R41115FPLFT is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,372
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.5567
500
$0.5333
1,000
$0.4543
2,500
$0.4488
5,000
$0.4477
10,000
$0.4466
15,000
$0.4454
25,000 +
$0.4443
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT