- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y33R33119FPLFT
Y33R33119FPLFT
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 1000000Cycles 1.3N Bracket Mount/Through Hole Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 1000000Cycles 1.3N Bracket Mount/Through Hole Automotive Bulk
Search Keywords: Y33R33119FPLFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y33R33119FPLFT
-
Alias/AKA:KSA0V331LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Dimension:9.5 x 7.3 x 8 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.3 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
416
Can Ship immediately
You may purchase all in-stock quantity of 416
Stock lot only:
416
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.6720
500
$1.0067
1,000
$0.9751
2,500
$0.9343
5,000
$0.9302
7,500
$0.9251
10,000 +
$0.9211
Click for Quote
Log in
to unlock special pricing