Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y33R31155FPLFT

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 32VDC 1VA 500000Cycles 1.6N Thru-Hole Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 32VDC 1VA 500000Cycles 1.6N Thru-Hole Automotive Bulk
Search Keywords: Y33R31155FPLFT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y33R31155FPLFT
Alias/AKA: KSF0M311LFTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Dimension: 7.4 x 9 x 2.6 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Flat Round Button
Operating Force: 1.6 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Seal Location: Top
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Y33R31155FPLFT RoHS compliant?
Yes, Y33R31155FPLFT is RoHS compliant.
What is the lead time for Y33R31155FPLFT?
The standard lead time for Y33R31155FPLFT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,990
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.6017
500
$0.6002
1,000
$0.5987
2,500
$0.5972
5,000
$0.3675
7,500
$0.2910
10,000 +
$0.2851
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!