- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y33R01169FPLFT
Littelfuse / C&K
Y33R01169FPLFT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.1N Thru-Hole Automotive Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.1N Thru-Hole Automotive Box
Search Keywords: Y33R01169FPLFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y33R01169FPLFT
-
Alias/AKA:KSI0V011LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.1 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is Y33R01169FPLFT RoHS compliant?
Yes, Y33R01169FPLFT is RoHS compliant.
What is the lead time for Y33R01169FPLFT?
The standard lead time for Y33R01169FPLFT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$0.906
500
$0.748
1,000
$0.703
2,500
$0.654
5,000
$0.623
7,500
$0.622
10,000 +
$0.620
Click for Quote
Log in
to unlock special pricing