- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y33A43116FPLFT
Available Replacements
RECOMMENDED REPLACEMENT
Littelfuse / C&K
Y33A43116FPLFT
Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 3N Thru-Hole Automotive Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 3N Thru-Hole Automotive Bulk
Search Keywords: Y33A43116FPLFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y33A43116FPLFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
500 -
Dimension:7.4 x 9 x 4.7 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Frequently Asked Questions
Is Y33A43116FPLFT discontinued?
Yes, Y33A43116FPLFT from Littelfuse / C-K is discontinued (end-of-life June 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces Y33A43116FPLFT?
The recommended replacement for Y33A43116FPLFT is Y33R43116FPLFT from Littelfuse / C&K, available from OnlineComponents.com.
Is Y33A43116FPLFT RoHS compliant?
Yes, Y33A43116FPLFT is RoHS compliant.
What is the lead time for Y33A43116FPLFT?
The standard lead time for Y33A43116FPLFT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.