Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y33A41136FPLFT

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Thru-Hole Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Thru-Hole Automotive Bulk
Search Keywords: Y33A41136FPLFT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    Y33A41136FPLFT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    7.4 x 9 x 9.9 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    3 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y33A41136FPLFT discontinued?
Yes, Y33A41136FPLFT from Littelfuse / C-K is discontinued (end-of-life June 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces Y33A41136FPLFT?
The recommended replacement for Y33A41136FPLFT is KSL1M411LFT from Littelfuse / C&K, available from OnlineComponents.com.
Is Y33A41136FPLFT RoHS compliant?
Yes, Y33A41136FPLFT is RoHS compliant.
What is the lead time for Y33A41136FPLFT?
The standard lead time for Y33A41136FPLFT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,699
Can Ship immediately
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.6452
500
$0.6250
1,000
$0.5224
2,500
$0.4930
5,000
$0.4384
7,500
$0.4281
10,000 +
$0.3853
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!