Available Replacements
Older Equivalent
KSA1M411LFT
KSA1M411LFT

Littelfuse/C&K

In Stock: 24,080

Minimum Order: 350

VIEW PRODUCT
Image is representational - see mfr. specs

Y33A41116FPLFT

Littelfuse/C&K

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Thru-Hole Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Thru-Hole Automotive Bulk
Search Keywords: Y33A41116FPLFT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    Y33A41116FPLFT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    7.4 x 9 x 4.7 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    3 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,080
Can Ship immediately
Minimum Order Quantity:
350
ADD TO CART
Price (USD)
Qty
Unit Price
350
$0.4621
1,000
$0.3856
2,500
$0.3682
5,000
$0.3366
7,500
$0.3315
10,000
$0.3213
15,000 +
$0.3131
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!