- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y33A41115FP
Y33A41115FP
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1VA 100000Cycles 3N Thru-Hole Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1VA 100000Cycles 3N Thru-Hole Automotive Bulk
Search Keywords: Y33A41115FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y33A41115FP
-
Alias/AKA:KSA0M411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:7.4 x 9 x 4.7 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,842
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.89
25
$1.78
50
$1.63
100
$1.51
500 +
$1.42
Click for Quote
Log in
to unlock special pricing