- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y33A33235FPLFT
Littelfuse / C&K
Y33A33235FPLFT
Switch Tactile N.O. SPST Round Plunger PC Pins 0.01A 32VDC 0.2VA 1000000Cycles 1.3N Thru-Hole Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Plunger PC Pins 0.01A 32VDC 0.2VA 1000000Cycles 1.3N Thru-Hole Automotive Bulk
Search Keywords: Y33A33235FPLFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y33A33235FPLFT
-
Alias/AKA:KSL0M332LFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Dimension:6.2 x 9 x 9.9 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Plunger
-
Operating Force:1.3 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:Total
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is Y33A33235FPLFT RoHS compliant?
Yes, Y33A33235FPLFT is RoHS compliant.
What is the lead time for Y33A33235FPLFT?
The standard lead time for Y33A33235FPLFT is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
2,500
$1.567
5,000
$0.830
7,500
$0.584
10,000 +
$0.572
Click for Quote
Log in
to unlock special pricing