Available Replacements
Daha Eski Eşdeğer
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y33A31139FPLFT

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycles 1.8N Bracket Mount/Through Hole Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1000000Cycles 1.8N Bracket Mount/Through Hole Automotive Bulk
Search Keywords: Y33A31139FPLFT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y33A31139FPLFT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Dimension: 9.5 x 13.64 x 8 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.8 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Right Angle
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y33A31139FPLFT discontinued?
Yes, Y33A31139FPLFT from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces Y33A31139FPLFT?
The recommended replacement for Y33A31139FPLFT is KSL0V311LFT from Littelfuse / C&K, available from OnlineComponents.com.
Is Y33A31139FPLFT RoHS compliant?
Yes, Y33A31139FPLFT is RoHS compliant.
What is the lead time for Y33A31139FPLFT?
The standard lead time for Y33A31139FPLFT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 150
Stock lot only:
2
Minimum Order Quantity:
150
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5808
150
$0.5280
250 +
$0.4267
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!