- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y33A21215FPLFT
Y33A21215FPLFT
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Bulk
Search Keywords: Y33A21215FPLFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y33A21215FPLFT
-
Alias/AKA:KSA0M212LFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Dimension:6.2 x 8 x 4.7 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:Total
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,730
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$1.0030
500
$0.9118
1,000
$0.9095
2,500
$0.9072
5,000
$0.4803
7,500
$0.3380
10,000 +
$0.3312
Click for Quote
Log in
to unlock special pricing