- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y33A21139FPLFT
Y33A21139FPLFT
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Bracket Mount/Through Hole Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Bracket Mount/Through Hole Automotive Bulk
Search Keywords: Y33A21139FPLFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y33A21139FPLFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:9.5 x 12.6 x 8 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,085
Ships today, if you order in
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$0.7888
250
$0.7171
500
$0.7069
1,000
$0.6701
2,500
$0.6151
5,000
$0.5865
7,500
$0.5579
10,000 +
$0.5488
Click for Quote
Log in
to unlock special pricing