- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y33A21135FPLFT
Y33A21135FPLFT
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Bulk
Product Highlights:
- Designed for automatic or manual insertion
- Cambered terminals to ensure self retention
- Top or side actuated
- Large choice of caps
Search Keywords: Y33A21135FPLFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y33A21135FPLFT
-
Alias/AKA:KSL0M211LFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:7.4 x 8.2 x 9.9 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,420
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$0.6059
250
$0.5508
500
$0.5406
1,000
$0.5202
2,500
$0.5039
5,000
$0.4804
7,500
$0.4621
10,000 +
$0.4559
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments