- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y33A21111FPLFT
Y33A21111FPLFT
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Automotive Tube
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Automotive Tube
Search Keywords: Y33A21111FPLFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y33A21111FPLFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Dimension:7.4 x 9.5 x 4.7 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.